IFM Efector E11493 technical specifications.
| Cable Type | Assembled Circular |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | SKT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IFM Efector E11493 to view detailed technical specifications.
No datasheet is available for this part.