IFM Efector EVT010 technical specifications.
| Connector Type A | M12 Circular |
| Gender | RCP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IFM Efector EVT010 to view detailed technical specifications.
No datasheet is available for this part.