
IFM Electronic AC1355 technical specifications.
| Package/Case | Module |
| Depth | 107mm |
| Length | 131mm |
| Manufacturer Series | Ecomot300 AS - I Controller |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic AC1355 to view detailed technical specifications.
No datasheet is available for this part.