
IFM Electronic ID0013 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 40mm |
| Length | 105mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Size | 80mm |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic ID0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.