
IFM Electronic IE5345 technical specifications.
| Contact Type | 1 maker |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic IE5345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.