
IFM Electronic IFK3004-ANKG/I/2M technical specifications.
| Contact Type | 1 maker |
| Dielectric Material | NICKEL PLATED |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic IFK3004-ANKG/I/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
