
IFM Electronic LMT100 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic LMT100 to view detailed technical specifications.
No datasheet is available for this part.
