
IFM Electronic MR0100 technical specifications.
| Depth | 6.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 120V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Termination | Cable |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic MR0100 to view detailed technical specifications.
No datasheet is available for this part.
