
IFM Electronic OA0102 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | RELAY |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic OA0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.