
IFM Electronic PN3003 technical specifications.
| Accuracy | 0.5% |
| Load Current | 250uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Ratings | IP65 |
| Response Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic PN3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
