
IFM Electronic PN3029 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Ratings | IP65 |
| Response Time | 3ms |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic PN3029 to view detailed technical specifications.
No datasheet is available for this part.
