
IFM Electronic PN5002 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic PN5002 to view detailed technical specifications.
No datasheet is available for this part.
