
IFM Electronic SN0150 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic SN0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.