
IFM Electronic VKV021 technical specifications.
| Length | 73.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic VKV021 to view detailed technical specifications.
No datasheet is available for this part.
