Igus 06-10-028-0 technical specifications.
| Color | Black |
| Diameter | 0.39inch |
| Mount | Cable |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Igus 06-10-028-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.