Igus 07-06-028-0 technical specifications.
| Color | Black |
| Diameter | 0.24inch |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Igus 07-06-028-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.