Igus 07.20.038.0 technical specifications.
| Color | Black |
| Depth | 15mm |
| Length | 1m |
| Mount | Cable |
| Series | 7, e-chain |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 07.20.038.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.