Igus 08-10-038-0 technical specifications.
| Color | Black |
| Diameter | 0.39inch |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Igus 08-10-038-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.