Igus 080.30.12PZ technical specifications.
| Length | 45mm |
| Material | Polymer |
| Mount | Cable |
| Series | 9, E08, e-chain, Z08 |
| RoHS | Compliant |
Download the complete datasheet for Igus 080.30.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.