Igus 10.025.038.0 technical specifications.
| Body Material | Polymer |
| Color | Black |
| Depth | 23mm |
| Height | 23mm |
| Length | 1m |
| Material | Polymer, Glass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | E-Chains |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 10.025.038.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.