Igus 102.12PZ technical specifications.
| Height | 35.5mm |
| Material | Polymer |
| Mount | Cable |
| Series | 15, e-chain |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 102.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.