Igus 1025.12P technical specifications.
| Color | Black |
| Height | 23mm |
| Material | Polymer |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 10, B15i, e-chain |
| RoHS | Compliant |
Download the complete datasheet for Igus 1025.12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.