Igus 104.12PZ technical specifications.
| Height | 61mm |
| Material | Polymer |
| Mount | Brackets |
| Series | 15, e-chain |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 104.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.