Igus 114.2.12PZ technical specifications.
| Length | 55mm |
| Material | Polymer |
| Mount | Brackets |
| Series | 14, E14, e-chain, Z14 |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 114.2.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.