Igus 114.4.12PZ technical specifications.
| Height | 35mm |
| Length | 55mm |
| Material | Polymer |
| Mount | Cable |
| Series | 14, E14, e-chain, Z14 |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 114.4.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.