Igus 117.6.12PZ technical specifications.
| Height | 39mm |
| Mount | Brackets |
| Series | 17, E16, e-chain, Z16 |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 117.6.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.