Igus 1400.038.038.0 technical specifications.
| Color | Black |
| Depth | 28mm |
| Length | 1m |
| Series | 1400, e-chain |
| Width | 51.5mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 1400.038.038.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.