Igus 15-050-038-0 technical specifications.
| Color | Black |
| Diameter | 1.97inch |
| Flammability Rating | UL94 HB |
| Mount | Cable |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Igus 15-050-038-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
