Igus 15.3.075.0 technical specifications.
| Color | Black |
| Depth | 24mm |
| Length | 1m |
| Series | 15, e-chain |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 15.3.075.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
