Igus 157.100.200.0 technical specifications.
| Color | Black |
| Depth | 50mm |
| Length | 1m |
| Series | 157, e-chain |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 157.100.200.0 to view detailed technical specifications.
No datasheet is available for this part.