Igus 167.175.150.0 technical specifications.
| Color | Black |
| Depth | 64mm |
| Length | 1m |
| Series | 167, e-chain |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 167.175.150.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
