Igus 17.3.100.0 technical specifications.
| Color | Black |
| Depth | 39mm |
| Length | 1m |
| Series | 17, e-chain |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 17.3.100.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.