Igus 200.05.055.0 technical specifications.
| Body Material | Polymer |
| Package/Case | 200 |
| Color | Black |
| Depth | 35mm |
| Height | 35mm |
| Length | 1m |
| Material | Polymer, Glass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 200, e-chain |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 200.05.055.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.