Igus 2070.12PZ technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 93mm |
| Material | Polymer |
| Mount | Brackets |
| Series | 200, 250, E200.2/35, e-chain |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 2070.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.