Igus 240.03.75.0 technical specifications.
| Body Material | Polymer |
| Color | Black |
| Height | 35mm |
| Length | 1m |
| Material | Polymer, Glass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | Snap Open |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 240.03.75.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.