Igus 2607.12PZ technical specifications.
| Color | Black |
| Height | 50mm |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Series | 26, 2600, 2650, 27, 2700, e-chain |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 2607.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.