Igus 2610.12PZ technical specifications.
| Color | Black |
| Height | 50mm |
| Material | Polymer |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 2600, 2650, 27, 2700, E26.2/45, e-chain |
| RoHS | Compliant |
Download the complete datasheet for Igus 2610.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
