Igus 350-075-075-0 technical specifications.
| Color | Black |
| Depth | 64mm |
| Length | 1m |
| Series | 350, e-chain |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Igus 350-075-075-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.