
Igus 39.20.150.0 technical specifications.
| Color | Black |
| Depth | 64mm |
| Length | 1m |
| Mount | Cable |
| Series | 39, e-chain |
| Width | 227mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 39.20.150.0 to view detailed technical specifications.
No datasheet is available for this part.