
Igus 41.30.150.0 technical specifications.
| Color | Black |
| Depth | 84mm |
| Length | 1m |
| Mount | Cable |
| Series | 41, e-chain |
| Width | 336mm |
| RoHS | Not Compliant |
Download the complete datasheet for Igus 41.30.150.0 to view detailed technical specifications.
No datasheet is available for this part.