Igus b15i.015.038 technical specifications.
| Color | Black |
| Length | 1m |
| Mount | Cable |
| Series | B15i, e-chain |
| RoHS | Compliant |
Download the complete datasheet for Igus b15i.015.038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.