Igus BB-623-A500-70-ES technical specifications.
| Inside Diameter | 3mm |
| Material | Plastic |
| Number of Rows | 1 |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Igus BB-623-A500-70-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.