Igus CF10.02.04 technical specifications.
| Color | Blue |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Shielding | Shielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Igus CF10.02.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.