The CF11-02-02-02-LC-D cable features a maximum outer diameter of 7.5mm and is constructed with 2/2 conductors made of bare copper. It has a maximum voltage rating of 30V and operates within a temperature range of -40 to 70°C. The cable's jacket is violet in color.
Igus CF11-02-02-02-LC-D technical specifications.
| Maximum Outer Diameter (mm) | 7.5 |
| Type | TPE Bus Cable |
| Size | 20AWG |
| Number of Conductors | 2/2 |
| Conductor Material | Bare Copper |
| Jacket Color | Violet |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF11-02-02-02-LC-D to view detailed technical specifications.
No datasheet is available for this part.