This 8.5mm TPE bus cable features a maximum outer diameter of 8.5mm and is constructed with 24 AWG bare copper conductors. The cable is available in 1/2 conductor configurations and is rated for a maximum voltage of 30V. It operates within a temperature range of -40 to 70°C.
Igus CF11-05-01-02 LC technical specifications.
| Maximum Outer Diameter (mm) | 8.5 |
| Type | TPE Bus Cable |
| Size | 24AWG |
| Number of Conductors | 1/2 |
| Conductor Material | Bare Copper |
| Jacket Color | Dark Blue |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0JFH8 |
| EU RoHS | Yes |
| HTS Code | 8544492000 |
| Schedule B | 8544491500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Igus CF11-05-01-02 LC to view detailed technical specifications.
No datasheet is available for this part.