Igus CF130.07.03.UL technical specifications.
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 25foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 3 |
| Packaging | Tape and Reel |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130.07.03.UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.