
Igus CF130.15.25.UL technical specifications.
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 25foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 25 |
| Packaging | Tape and Reel |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130.15.25.UL to view detailed technical specifications.
No datasheet is available for this part.
