Igus CF130US-07-05(100FT) technical specifications.
| Approvals | UL, CSA, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 7 |
| Stranding | 41X34 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-07-05(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.