Igus CF130US-25-07(25FT) technical specifications.
| Approvals | UL, CSA, CE |
| Conductor Material | Copper |
| Insulation Material | Nylon |
| Length | 25foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Number of Strands | 105 |
| Stranding | 105x34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-25-07(25FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.