Igus CF130US-60-05(25FT) technical specifications.
| Approvals | UL, CSA, CE |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Igus CF130US-60-05(25FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.